The GRM0225C1E2R3CA03L is a 0.0023uF ceramic capacitor from Murata, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is available in a 01005 package type. The capacitor is a multilayer ceramic (MLCC) type, suitable for use in a variety of electronic applications.
Murata GRM0225C1E2R3CA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000023 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E2R3CA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.