The GRM0225C1E3R8CA03L is a multilayer ceramic capacitor from Murata with a capacitance of 0.38nF and a DC rated voltage of 25V. It has a compact 01005 package and measures 0.2mm in width and 0.4mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor suitable for various electronic applications.
Murata GRM0225C1E3R8CA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000038 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E3R8CA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.