The GRM0225C1E4R3CA03L is a ceramic capacitor from Murata with a capacitance of 0.0043uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. It is a multilayer ceramic capacitor with a package type of 01005.
Murata GRM0225C1E4R3CA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E4R3CA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.