This ceramic capacitor from Murata features a capacitance of 0.000005uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.2mm in width and 0.4mm in length, with a height of 0.2mm. It is a multilayer ceramic capacitor with a 01005 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0225C1E5R0CA03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000005 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E5R0CA03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.