This 2.5nF ceramic capacitor from Murata features a DC rated voltage of 25V and operates within a temperature range of -55 to 125°C. The capacitor measures 0.2mm in width and 0.4mm in length, with a height of 0.2mm. It is a multilayer ceramic (MLCC) capacitor with a capacitor type of CERAMIC CAPACITOR.
Murata GRM0225C1E5R2WA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000052 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E5R2WA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.