This 0.0054uF ceramic capacitor has a rated voltage of 25V and is packaged in a 01005 size. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a width of 0.2mm and a length of 0.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0225C1E5R4CA03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000054 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E5R4CA03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.