The GRM0225C1E5R5WA03L is a multilayer ceramic capacitor from Murata with a capacitance of 0.0055uF and a DC rated voltage of 25V. It has a package type of 01005 and measures 0.2mm in width and 0.4mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0225C1E5R5WA03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000055 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E5R5WA03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.