The GRM0225C1E6R0CDAEL is a 6pF ceramic chip capacitor with a 25VDC rating and 0.25pF tolerance. It is constructed with a C0G dielectric and has a surface mount package with a 01005 case style. The capacitor operates between -55°C and 125°C and has a height of 0.2mm. It is suitable for standard applications and is not intended for microwave use.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |