This is a 6pF ceramic chip capacitor with a capacitance tolerance of ±0.05pF and a DC rated voltage of 25VDC. It is available in a 01005 package and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is constructed with a C0G dielectric material and has a flat construction style. It is a standard technology ceramic capacitor with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| Height Tolerance | ±0.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |