This 6.2pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It has a tolerance of 0.05pF and a dielectric of C0G. The capacitor is rated for 25VDC and has a package size of 01005.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.2pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| Height Tolerance | ±0.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |