This 2.5nF ceramic capacitor is rated for 25V DC and has a maximum operating temperature of 125°C. It measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. The capacitor is a multilayer ceramic type with a 01005 package size.
Murata GRM0225C1E6R3CA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000063 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E6R3CA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.