The GRM0225C1E6R6CA03L is a ceramic capacitor from Murata with a capacitance of 2.7nF and a DC rated voltage of 25V. It is designed for use in applications where a small footprint is required, with a package size of 01005. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a width of 0.2mm and a length of 0.4mm.
Murata GRM0225C1E6R6CA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000066 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E6R6CA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.