This ceramic chip capacitor has a capacitance of 7.7pF and a tolerance of 0.5pF. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a ceramic dielectric material and has a pad termination style. It is available in a 01005 case style with a height of 0.2mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.7pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |