The GRM0225C1E7R9DDAEL is a 01005 surface mount ceramic chip capacitor from Murata. It has a capacitance of 7.9pF and a voltage rating of 25VDC. The capacitor has a tolerance of 0.5pF and is constructed with C0G dielectric material. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is suitable for surface mount applications and has a height of 0.2mm.
Checking distributor stock and pricing after the page loads.
Murata GRM0225C1E7R9DDAEL technical specifications.
| Capacitance | 7.9pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |