This 0.008uF multilayer ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is packaged in a 01005 size. The capacitor is a type of ceramic capacitor with a capacitance of 0.000008 Farads. It has a width of 0.2 millimeters and a height of 0.2 millimeters, with a length of 0.4 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0225C1E8R0CA03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000008 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E8R0CA03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.