This 2.5nF multilayer ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and a capacitance of 0.0000089 Farads. The capacitor is a 2-terminal device with a width of 0.2 millimeters and a length of 0.4 millimeters, and a height of 0.2 millimeters. It is a type of ceramic capacitor with a package type of 01005.
Murata GRM0225C1E8R9BA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000089 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E8R9BA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.