The GRM0225C1E9R1CA03L is a ceramic capacitor from Murata with a capacitance of 0.0091uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 01005 package type, measuring 0.2mm in width, 0.4mm in length, and 0.2mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0225C1E9R1CA03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E9R1CA03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.