This 2.5nF ceramic capacitor from Murata features a DC rated voltage of 25V and operates within a temperature range of -55 to 125°C. The capacitor has a width of 0.2mm, a length of 0.4mm, and a height of 0.2mm. It is a multilayer ceramic (MLCC) capacitor with a capacitance of 0.0000095F.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0225C1E9R5CA03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E9R5CA03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.