This ceramic chip capacitor has a capacitance of 9.5pF and a tolerance of 0.25pF. It operates within a temperature range of -55°C to 125°C and is rated for a maximum DC voltage of 25VDC. The capacitor is constructed with a C0G dielectric and has a flat construction. It is available in a 01005 package with a pad termination style and a height of 0.2mm. This component is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.5pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |