This ceramic chip capacitor has a capacitance of 9.6pF with a tolerance of ±0.1pF and a dielectric of C0G. It operates at a maximum voltage of 25VDC and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is mounted using surface mount technology and has a height of 0.2mm with a tolerance of ±0.02mm. It is constructed with a flat construction and has a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.6pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| Height Tolerance | ±0.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |