The GRM0225C1E9R6DA03L is a 0.0096uF ceramic capacitor from Murata, rated for 25V DC and operating within a temperature range of -55°C to 125°C. It has a compact 01005 package type with dimensions of 0.2mm width, 0.4mm length, and 0.2mm height. This component is suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0225C1E9R6DA03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000096 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E9R6DA03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.