The GRM0225C1E9R7BA03L is a 2.5nF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is a 2-terminal component. The capacitor measures 0.2mm in width, 0.4mm in length, and 0.2mm in height, making it suitable for surface mount applications in the 01005 package type.
Murata GRM0225C1E9R7BA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000097 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E9R7BA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.