This 0.0098uF ceramic capacitor is rated for 25V and has a maximum operating temperature of 125 degrees Celsius. It measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. The capacitor is a multilayer ceramic type with a 01005 package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0225C1E9R8CA03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000098 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E9R8CA03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.