The GRM0225C1E9R8DDAEL is a 0.0098uF ceramic capacitor from Murata, rated for 25V DC. It has a compact 01005 package and measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. Operating temperature range is -55°C to 125°C.
Murata GRM0225C1E9R8DDAEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000098 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E9R8DDAEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.