This 2.5nF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is a multilayer ceramic capacitor with a capacitance of 3e-7 Farads. The capacitor is packaged in a 01005 package type with dimensions of 0.2mm width and 0.4mm length, and 0.2mm height.
Murata GRM0225C1ER30WA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 3e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1ER30WA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.