The GRM0225C1H1R5CA03L is a 0.15uF ceramic capacitor from Murata, rated for 50V DC. It has a compact 01005 package and operates over a temperature range of -55 to 125 degrees Celsius. This capacitor is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Murata GRM0225C1H1R5CA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1H1R5CA03L to view detailed technical specifications.
No datasheet is available for this part.