The GRM0225C1H430GA02L is a 0.043uF multilayer ceramic capacitor from Murata, rated for 50V DC and operating within a temperature range of -55°C to 125°C. It has a compact 01005 package type and measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. This ceramic capacitor is suitable for various applications requiring small capacitance values.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |