The GRM0225C1H4R3BA03L is a multilayer ceramic capacitor from Murata with a capacitance of 0.0000043uF and a DC rated voltage of 50V. It has a package type of 01005 and is part of the category of multilayer ceramic (MLCC) capacitors. The capacitor has a width of 0.2mm and a length of 0.4mm, with a height of 0.2mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |