
Cap Ceramic 4.5pF 50V C0G 0.25pF Pad SMD 01005 125°C T/R
Murata GRM0225C1H4R5CA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000045 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1H4R5CA03L to view detailed technical specifications.
No datasheet is available for this part.