
This 0.55uF ceramic capacitor has a rated voltage of 50V and operates within a temperature range of -55 to 125 degrees Celsius. It has a compact 01005 package size with dimensions of 0.2mm width, 0.4mm length, and 0.2mm height. The capacitor is a type of multilayer ceramic (MLCC) capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000055 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |