The GRM0225C1H5R8BA03L is a 0.0058uF ceramic capacitor from Murata, rated for 50V DC and operating within a temperature range of -55 to 125 degrees Celsius. It has a compact 01005 package type and measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. This multilayer ceramic capacitor is suitable for various applications requiring a small footprint and high reliability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000058 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |