
This ceramic capacitor is a multilayer device with a capacitance of 0.068uF and a DC rated voltage of 50V. It has a width of 0.2mm and a length of 0.4mm, with a height of 0.2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal device with a package type of 01005.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |