The GRM0225C1H6R1WA03L is a ceramic capacitor with a capacitance of 0.0061uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 01005 package type, measuring 0.2mm in width, 0.4mm in length, and 0.2mm in height.
Murata GRM0225C1H6R1WA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000061 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1H6R1WA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.