The GRM0225C1H6R3WA03L is a ceramic capacitor from Murata with a capacitance of 2.5nF and a DC rated voltage of 50V. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor is packaged in a 01005 package, measuring 0.2mm in width, 0.4mm in length, and 0.2mm in height. It is a multilayer ceramic capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000063 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |