The GRM0225C1H6R5WA03L is a 2.65nF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is a multilayer ceramic capacitor with a 01005 package type. The capacitor measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. It is a passive component suitable for use in various electronic applications.
Murata GRM0225C1H6R5WA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000065 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1H6R5WA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.