The GRM0225C1H6R6BA03L is a 2.5nF multilayer ceramic capacitor from Murata, rated for 50V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. It is a ceramic capacitor with a capacitance of 0.0000066F.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000066 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |