This is a multilayer ceramic capacitor with a capacitance of 0.0000069uF and a DC rated voltage of 50V. It has a package type of 01005 and is designed for use in a variety of applications. The capacitor is rated for operation between -55°C and 125°C. It measures 0.2mm in width and 0.4mm in length, and has a height of 0.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000069 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |