The GRM0225C1H8R1CA03L is a 2.5nF multilayer ceramic capacitor from Murata with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 50V and a capacitance of 0.0000081F. The capacitor measures 0.2mm in width and 0.4mm in length, and is packaged in a 01005 package type.
Murata GRM0225C1H8R1CA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000081 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1H8R1CA03L to view detailed technical specifications.
No datasheet is available for this part.