This 0.009uF ceramic capacitor is rated for 50V and has a maximum operating temperature of 125°C. It is available in the 01005 package type. The capacitor is a multilayer ceramic type with a capacitance of 0.009uF. It has a width of 0.2mm and a length of 0.4mm. The capacitor is suitable for use in applications requiring a compact and high-reliability ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000009 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |