This 2.5nF multilayer ceramic capacitor from Murata has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a capacitance of 0.0000096uF and a DC rated voltage of 50V. The capacitor measures 0.2mm in width and 0.4mm in length, with a height of 0.2mm. It is a 2-terminal component with a package type of 01005.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000096 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |