This 2.5nF ceramic capacitor from Murata features a DC rated voltage of 50V and operates within a temperature range of -55C to 125C. The capacitor is a multilayer ceramic type, packaged in the 01005 size. It has a width of 0.2mm and a length of 0.4mm, with a height of 0.2mm.
Murata GRM0225C1H9R8CA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000098 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1H9R8CA03L to view detailed technical specifications.
No datasheet is available for this part.