The GRM0225C1HR90WA03L is a 2.5nF ceramic capacitor from Murata, rated for 50V DC. It has a compact 01005 package size and operates over a temperature range of -55°C to 125°C. This capacitor is suitable for use in a variety of applications, including electronics and communications equipment.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 9e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |