
0.1µF, 4V X6T multilayer ceramic capacitor with 20% capacitance tolerance. Features a 105°C maximum operating temperature and a -55°C minimum operating temperature. This surface-mount device has a 01005 package size, measuring 0.4mm in length, 0.2mm in width, and 0.2mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM022D80G104ME15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM022D80G104ME15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.