
The GRM022R60G104ME15L is a 100nF ceramic capacitor with a 4V voltage rating and X5R dielectric. It has a compact 0402 package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM022R60G104ME15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.2mm |
| Lead Free | Lead Free |
| Length | 0.016inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.009inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000212oz |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM022R60G104ME15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
