
The GRM022R60G223ME15L is a ceramic capacitor from Murata with a capacitance of 0.022uF and a DC rated voltage of 4V. It has a 01005 package type and operates within a temperature range of -55 to 85°C. The capacitor is a multilayer ceramic (MLCC) type and has a width and height of 0.2mm and a length of 0.4mm.
Murata GRM022R60G223ME15L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM022R60G223ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.