The GRM022R60G474ME15L is a 0.47uF ceramic capacitor from Murata, featuring a 4V DC rated voltage and a compact 01005 package. It operates within a temperature range of -55 to 85°C. This component is suitable for use in a variety of applications requiring a small, high-frequency capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM022R60G474ME15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM022R60G474ME15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.