The GRM022R60J104KE15L is a 0.1uF multilayer ceramic capacitor from Murata, rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 6.3V and is available in a 01005 package. The capacitor measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. It is a ceramic capacitor with a capacitance of 0.1uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM022R60J104KE15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM022R60J104KE15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.