
Multilayer ceramic capacitor featuring X5R dielectric, 0.1µF capacitance, and a 6.3V voltage rating. This surface mount component is housed in a 0402 (1005 imperial) case code, offering a ±20% tolerance. Operating across a temperature range of -55°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Murata GRM022R60J104ME15L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.232inch |
| Length | 0.016inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.009inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000212oz |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM022R60J104ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
