This ceramic capacitor has a capacitance of 0.0047uF and a DC rated voltage of 6.3V. It is designed for use in applications where a compact, high-frequency capacitor is required. The capacitor is a multilayer ceramic type, packaged in a 01005 case, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |