
This 0.068uF multilayer ceramic capacitor from Murata features a DC rated voltage of 6.3V and operates within a temperature range of -55 to 85 degrees Celsius. It has a compact 01005 package size with dimensions of 0.2mm width and 0.4mm length. The capacitor is a type of ceramic capacitor with a two-terminal design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM022R60J683ME15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM022R60J683ME15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.